THA-PDKG-17 | ||
---|---|---|
DigiKey Part Number | 844-THA-PDKG-17-ND | |
Manufacturer | ||
Manufacturer Product Number | THA-PDKG-17 | |
Description | CBL CLAMP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 2.091" (53.11mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.500" (38.10mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.173" (29.80mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.86000 | ¥455.86 |
10 | ¥418.29900 | ¥4,182.99 |
25 | ¥402.20840 | ¥10,055.21 |
50 | ¥388.80020 | ¥19,440.01 |
100 | ¥367.35020 | ¥36,735.02 |