THA-PDKG-05 | ||
---|---|---|
DigiKey Part Number | 844-THA-PDKG-05-ND | |
Manufacturer | ||
Manufacturer Product Number | THA-PDKG-05 | |
Description | CBL CLAMP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 0.250" ~ 0.375" (6.35mm ~ 9.53mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.250" ~ 0.375" (6.35mm ~ 9.53mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 1.280" (32.51mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.795" (20.20mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.25000 | ¥332.25 |
10 | ¥290.97100 | ¥2,909.71 |
25 | ¥278.39320 | ¥6,959.83 |
50 | ¥269.41420 | ¥13,470.71 |
100 | ¥260.43340 | ¥26,043.34 |
250 | ¥246.06512 | ¥61,516.28 |