THA-PDKG-03 | ||
---|---|---|
DigiKey Part Number | 844-THA-PDKG-03-ND | |
Manufacturer | ||
Manufacturer Product Number | THA-PDKG-03 | |
Description | CBL CLAMP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged, Locking | |
Opening Size | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 1.122" (28.50mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.508" (12.90mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.717" (18.20mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.12000 | ¥351.12 |
10 | ¥307.50000 | ¥3,075.00 |
25 | ¥294.21280 | ¥7,355.32 |
50 | ¥284.72180 | ¥14,236.09 |
100 | ¥275.23080 | ¥27,523.08 |
250 | ¥260.04612 | ¥65,011.53 |