THA-PDKG-11 | ||
---|---|---|
DigiKey Part Number | 844-THA-PDKG-11-ND | |
Manufacturer | ||
Manufacturer Product Number | THA-PDKG-11 | |
Description | CBL CLAMP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 1.701" (43.21mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.075" (27.30mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.000" (25.40mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.82000 | ¥362.82 |
10 | ¥317.69600 | ¥3,176.96 |
100 | ¥284.35640 | ¥28,435.64 |