Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥366.61000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.750" ~ 0.875" (19.05mm ~ 22.22mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.819" (46.20mm) | 0.500" (12.70mm) | 1.217" (30.91mm) | 0.201" (5.10mm) | - | - | - | - | ||
2 In Stock | 1 : ¥371.54000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.961" (49.80mm) | 0.500" (12.70mm) | 1.358" (34.50mm) | 0.201" (5.10mm) | - | - | - | - | ||
79 In Stock | 1 : ¥541.29000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 1.250" ~ 1.375" (31.75mm ~ 34.93mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 2.335" (59.30mm) | 0.500" (12.70mm) | 1.783" (45.30mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥499.90000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 1.125" ~ 1.250" (28.58mm ~ 31.75mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 2.213" (56.20mm) | 0.500" (12.70mm) | 1.642" (41.70mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥335.42000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.250" ~ 0.375" (6.35mm ~ 9.53mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.280" (32.51mm) | 0.500" (12.70mm) | 0.650" (16.51mm) | 0.201" (5.10mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥349.87000 Bulk | - | Bulk | Active | Clamp, P-Type | Cushioned, Hinged | 0.500" ~ 0.625" (12.70mm ~ 15.88mm) | Fastener | Polyetheretherketone (PEEK), Glass Filled | Black | 1.575" (40.00mm) | 0.500" (12.70mm) | 0.933" (23.70mm) | 0.201" (5.10mm) | - | - | - | - |