
5-862197-3 | |
|---|---|
DigiKey Part Number | A115765-ND |
Manufacturer | |
Manufacturer Product Number | 5-862197-3 |
Description | CONN LGH RCPT 1POS CIRC STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 5-862197-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.00" (25.40mm) | |
Voltage | 20kVDC | |
Mounting Type | Panel Mount, Bulkhead | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.50000 | ¥252.50 |
| 10 | ¥214.56700 | ¥2,145.67 |
| 25 | ¥201.13080 | ¥5,028.27 |
| 50 | ¥191.53380 | ¥9,576.69 |
| 100 | ¥182.39770 | ¥18,239.77 |
| 250 | ¥170.99036 | ¥42,747.59 |
| 500 | ¥163.14620 | ¥81,573.10 |










