222K121-100-0 | ||
---|---|---|
DigiKey Part Number | 222K121-100-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222K121-100-0 | |
Description | HEATSHRINK BOOT R/A SZ21 BLACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.984" (24.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.05000 | ¥164.05 |
10 | ¥143.67000 | ¥1,436.70 |
25 | ¥137.46160 | ¥3,436.54 |
50 | ¥133.02780 | ¥6,651.39 |
100 | ¥128.59320 | ¥12,859.32 |
250 | ¥121.49844 | ¥30,374.61 |
500 | ¥117.95082 | ¥58,975.41 |