382A023-100-0 | |
---|---|
DigiKey Part Number | A125954-ND |
Manufacturer | |
Manufacturer Product Number | 382A023-100-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.488" (12.40mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 1.700" (43.18mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.68000 | ¥361.68 |
10 | ¥316.68300 | ¥3,166.83 |
25 | ¥303.00080 | ¥7,575.02 |
50 | ¥293.22720 | ¥14,661.36 |
100 | ¥283.45280 | ¥28,345.28 |
250 | ¥267.81368 | ¥66,953.42 |