
202K121-100-0 | |
|---|---|
DigiKey Part Number | A145211-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-100-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.512" (13.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.80000 | ¥263.80 |
| 10 | ¥224.19000 | ¥2,241.90 |
| 25 | ¥210.15440 | ¥5,253.86 |
| 50 | ¥200.12720 | ¥10,006.36 |
| 100 | ¥190.58190 | ¥19,058.19 |
| 250 | ¥178.66432 | ¥44,666.08 |
| 500 | ¥170.14880 | ¥85,074.40 |




