222K121-100/180-0 | |
---|---|
DigiKey Part Number | A125931-ND |
Manufacturer | |
Manufacturer Product Number | 222K121-100/180-0 |
Description | HEATSHRINK BOOT R/A SZ21 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.551" (14.00mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.984" (24.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.82000 | ¥198.82 |
10 | ¥174.12600 | ¥1,741.26 |
25 | ¥166.60360 | ¥4,165.09 |
50 | ¥161.22960 | ¥8,061.48 |
100 | ¥155.85500 | ¥15,585.50 |
250 | ¥147.25636 | ¥36,814.09 |
500 | ¥142.95696 | ¥71,478.48 |