212447-1 | ||
---|---|---|
DigiKey Part Number | 1122-1252-ND | |
Manufacturer | ||
Manufacturer Product Number | 212447-1 | |
Description | CONN FEMALE SS SCREWLOCK KIT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 212447-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | Military | |
Qualification | MIL-DTL-24308 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.88000 | ¥405.88 |
10 | ¥355.42900 | ¥3,554.29 |
25 | ¥340.06760 | ¥8,501.69 |
50 | ¥329.09640 | ¥16,454.82 |
100 | ¥318.12710 | ¥31,812.71 |
250 | ¥300.57532 | ¥75,143.83 |