M24308/26-1Z | ||
---|---|---|
DigiKey Part Number | 4306-M24308/26-1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/26-1Z | |
Description | D-SUB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.302" (7.67mm) | |
Length - Below Head | 0.302" (7.67mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥30.23200 | ¥302.32 |
25 | ¥28.63400 | ¥715.85 |
50 | ¥27.96940 | ¥1,398.47 |
100 | ¥26.63670 | ¥2,663.67 |
250 | ¥23.30704 | ¥5,826.76 |
500 | ¥22.64122 | ¥11,320.61 |
1,000 | ¥19.31164 | ¥19,311.64 |
2,500 | ¥17.97978 | ¥44,949.45 |