212447-2 | ||
---|---|---|
DigiKey Part Number | A122272-ND | |
Manufacturer | ||
Manufacturer Product Number | 212447-2 | |
Description | CONN SCREWLOCK KIT 2 ASSY/PACK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 212447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.560" (14.22mm) | |
Length - Below Head | 0.560" (14.22mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.69000 | ¥336.69 |
10 | ¥294.84600 | ¥2,948.46 |
25 | ¥282.11080 | ¥7,052.77 |
50 | ¥273.00860 | ¥13,650.43 |
100 | ¥263.90830 | ¥26,390.83 |
250 | ¥249.34788 | ¥62,336.97 |