206802-1 | |
---|---|
DigiKey Part Number | 1122-1308-ND |
Manufacturer | |
Manufacturer Product Number | 206802-1 |
Description | CONN D-SUB PLUG 37POS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug for Male Contacts Connector |
Datasheet | Datasheet |
EDA/CAD Models | 206802-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug for Male Contacts | |
Number of Positions | ||
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Shell Material, Finish | Brass, Gold Plated | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,359.52000 | ¥1,359.52 |
10 | ¥1,247.54500 | ¥12,475.45 |