206798-2 | ||
---|---|---|
DigiKey Part Number | A34493-ND | |
Manufacturer | ||
Manufacturer Product Number | 206798-2 | |
Description | CONN D-SUB HOUSING PLUG 15POS | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 206798-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |