Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 15 Position
170-015-173L030
170-015-173L030

170-015-173L030

DigiKey Part Number
7715ME-ND
Manufacturer
Manufacturer Product Number
170-015-173L030
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
170-015-173L030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Mating Side (4-40)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub
Operating Temperature
-50°C ~ 100°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
15
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.92000¥22.92
10¥19.46400¥194.64
25¥18.24480¥456.12
50¥17.37180¥868.59
120¥16.32958¥1,959.55
360¥15.11142¥5,440.11
600¥14.57633¥8,745.80
1,080¥13.98439¥15,103.14
2,520¥13.17350¥33,197.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.