2021D0309-0 | ||
---|---|---|
DigiKey Part Number | A129602-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2021D0309-0 | |
Description | 2021D0309-0 FEET | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 20 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 0.0075" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Rayfoam® FS | |
Dielectric Diameter | 0.092" (2.34mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 75 | |
Operating Temperature | 125°C | |
Spool Size | 5000.0' (1524.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
3 | ¥35.51000 | ¥106.53 |
5 | ¥34.14600 | ¥170.73 |
7 | ¥33.28286 | ¥232.98 |
10 | ¥32.60500 | ¥326.05 |
25 | ¥30.55440 | ¥763.86 |
50 | ¥29.01900 | ¥1,450.95 |
100 | ¥27.65250 | ¥2,765.25 |