2021D0309-0 | ||
---|---|---|
DigiKey Part Number | A129602-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 2021D0309-0 | |
Description | 2021D0309-0 50' | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 20 AWG 50.0' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 0.0075" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | - | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Rayfoam® FS | |
Dielectric Diameter | 0.092" (2.34mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 75 | |
Operating Temperature | 125°C | |
Base Product Number |