10612-24-96 | ||
---|---|---|
DigiKey Part Number | 10612-24-96-ND | |
Manufacturer | ||
Manufacturer Product Number | 10612-24-96 | |
Description | COAX CABLE-DATA BUS | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG 5000.0' (1524.00m) 77 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Shield Type | Braid | |
Impedance | 77 Ohms | |
Length | 5000.0' (1524.00m) | |
Jacket Color | White, Blue Stripe | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.048" (1.22mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥37.92203 | ¥189,610.15 |