2524E0114-9 | ||
---|---|---|
DigiKey Part Number | A132371-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2524E0114-9 | |
Description | COAX CABLE-TWINAXIAL FEET | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 125 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Braid | |
Impedance | 125 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.072" (1.83mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.99000 | ¥68.99 |
3 | ¥63.56667 | ¥190.70 |
5 | ¥61.34000 | ¥306.70 |
7 | ¥60.06571 | ¥420.46 |
10 | ¥58.47100 | ¥584.71 |
25 | ¥54.95520 | ¥1,373.88 |
50 | ¥52.07960 | ¥2,603.98 |
100 | ¥49.84290 | ¥4,984.29 |