2524E0114-9 | |
---|---|
DigiKey Part Number | A132371-25-ND |
Manufacturer | |
Manufacturer Product Number | 2524E0114-9 |
Description | COAX CABLE-TWINAXIAL 25FT |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 25.0' (7.62m) 125 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Braid | |
Impedance | 125 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | White | |
Usage | RF Signal | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥962.09000 | ¥962.09 |
3 | ¥890.06667 | ¥2,670.20 |
5 | ¥859.20000 | ¥4,296.00 |
7 | ¥838.61857 | ¥5,870.33 |