91500-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91500-4
Single Action Hand Tool How-To Video

91500-4

DigiKey Part Number
A142031-ND
Manufacturer
Manufacturer Product Number
91500-4
Description
APPLICATION TOOLING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,017.48000¥11,017.48
5¥10,213.61000¥51,068.05
Manufacturers Standard Package