567200-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

567200-3

DigiKey Part Number
567200-3-ND
Manufacturer
Manufacturer Product Number
567200-3
Description
APPL,HDM,TAPE 9CB W/O DIES G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Applicator - HDM for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator - HDM for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91,894.66000¥91,894.66
Manufacturers Standard Package