2390077-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2390077-1

DigiKey Part Number
2132-2390077-1-ND
Manufacturer
Manufacturer Product Number
2390077-1
Description
SDE F MQS PIN/SKT 0.75-0.50MM2 A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 0.75mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,134.58000¥4,134.58
5¥3,832.62400¥19,163.12
10¥3,709.57900¥37,095.79
25¥3,553.14920¥88,828.73
Manufacturers Standard Package