



B64290L0044X087 | |
|---|---|
DigiKey Part Number | 495-5071-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0044X087 |
Description | FERRITE CORE TOROID 1.12UH N87 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0044X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Part Status Active | Effective Length (le) mm 30.09 |
Core Type Toroid | Effective Area (Ae) mm² 12.23 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Diameter 0.535" (13.60mm) | Finish Epoxy |
Inductance Factor (Al) 1.12 µH | Height 0.234" (5.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.71300 | ¥27.13 |
| 25 | ¥2.34200 | ¥58.55 |
| 50 | ¥2.08740 | ¥104.37 |
| 100 | ¥1.85410 | ¥185.41 |
| 250 | ¥1.57264 | ¥393.16 |
| 500 | ¥1.37712 | ¥688.56 |
| 1,500 | ¥1.12681 | ¥1,690.22 |







