Epoxy N87 Ferrite Core Toroid Type Length Width 0.594" (15.10mm) Diameter 0.236" (6.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N87 Ferrite Core Toroid Type Length Width 0.594" (15.10mm) Diameter 0.236" (6.00mm) Height
B64290L0658X087
B64290L0658X087

B64290L0658X087

DigiKey Part Number
495-5081-ND
Manufacturer
Manufacturer Product Number
B64290L0658X087
Description
FERRITE CORE TOROID 970NH N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width 0.594" (15.10mm) Diameter 0.236" (6.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0658X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
2200
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
2.84
Part Status
Active
Effective Length (le) mm
34.98
Core Type
Toroid
Effective Area (Ae) mm²
12.3
Material
N87
Effective Magnetic Volume (Ve) mm³
430.0
Diameter
0.594" (15.10mm)
Finish
Epoxy
Inductance Factor (Al)
970 nH
Height
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30000¥33.00
25¥2.84480¥71.12
50¥2.53400¥126.70
100¥2.24780¥224.78
250¥1.90176¥475.44
500¥1.66128¥830.64
1,200¥1.41817¥1,701.80
Manufacturers Standard Package