
B64290L0719X087 | |
|---|---|
DigiKey Part Number | 495-B64290L0719X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0719X087 |
Description | FERRITE CORE TOROID 1.66UH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0719X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.66 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 32.6 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 1763.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 1.66 µH | Height 0.354" (9.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥10.90000 | ¥109.00 |
| 25 | ¥9.31520 | ¥232.88 |
| 50 | ¥8.22360 | ¥411.18 |
| 100 | ¥7.20900 | ¥720.90 |
| 250 | ¥5.97624 | ¥1,494.06 |
| 750 | ¥5.79319 | ¥4,344.89 |










