



B64290L0743X087 | |
|---|---|
DigiKey Part Number | 495-5092-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0743X087 |
Description | FERRITE CORE TOROID 1.19UH N87 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 0.661" (16.80mm) Diameter 0.215" (5.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0743X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.33 |
Part Status Active | Effective Length (le) mm 36.75 |
Core Type Toroid | Effective Area (Ae) mm² 15.78 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 580.0 |
Diameter 0.661" (16.80mm) | Finish Epoxy |
Inductance Factor (Al) 1.19 µH | Height 0.215" (5.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥3.69520 | ¥92.38 |
| 50 | ¥3.28480 | ¥164.24 |
| 100 | ¥2.90690 | ¥290.69 |
| 250 | ¥2.45024 | ¥612.56 |
| 500 | ¥2.13266 | ¥1,066.33 |
| 2,500 | ¥1.93002 | ¥4,825.05 |







