Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,264 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Toroid | - | N30 | 0.535" (13.60mm) | 2.2 µH | ±25% | Ungapped | 4300 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
8,514 In Stock | 1 : ¥3.40000 Box | Box | Active | Toroid | - | N87 | 0.535" (13.60mm) | 1.12 µH | ±25% | Ungapped | 2200 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
18,168 In Stock | 1 : ¥4.25000 Box | Box | Active | Toroid | - | N49 | 0.535" (13.60mm) | 660 nH | ±25% | Ungapped | 1300 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
12,458 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Toroid | - | T38 | 0.535" (13.60mm) | 5.11 µH | ±30% | Ungapped | 10000 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
12,108 In Stock | 1 : ¥4.00000 Box | Box | Active | Toroid | - | N27 | 0.535" (13.60mm) | 1.02 µH | ±25% | Ungapped | 2000 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
4,302 In Stock | 1 : ¥4.34000 Box | Box | Active | Toroid | - | T35 | 0.535" (13.60mm) | 3.06 µH | ±25% | Ungapped | 6000 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
4,469 In Stock | 1 : ¥4.59000 Box | Box | Active | Toroid | - | T65 | 0.535" (13.60mm) | 2.4 µH | ±30% | Ungapped | 4700 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - | |||
0 In Stock Check Lead Time | 4,500 : ¥1.56298 Box | Box | Active | Toroid | - | N72 | - | - | - | Gapped | 2500 | - | - | - | - | Epoxy | - | - | - | |||
0 In Stock Check Lead Time | 4,500 : ¥2.05810 Box | Box | Active | Toroid | - | T37 | 0.535" (13.60mm) | 3.32 µH | ±25% | Ungapped | 6500 | 2.46 | 30.09 | 12.23 | 368 | Epoxy | 0.234" (5.95mm) | - | - |