B64290L0044X037 | |
---|---|
DigiKey Part Number | B64290L0044X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0044X037 |
Description | FERRITE CORE TOROID 3.32UH T37 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0044X037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 0.535" (13.60mm) | |
Inductance Factor (Al) | 3.32 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6500 | |
Core Factor (ΣI/A) mm⁻¹ | 2.46 | |
Effective Length (le) mm | 30.09 | |
Effective Area (Ae) mm² | 12.23 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Epoxy | |
Height | 0.234" (5.95mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.05810 | ¥9,261.45 |