



B64290P0037X087 | |
|---|---|
DigiKey Part Number | 495-5096-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X087 |
Description | FERRITE CORE TOROID 560NH N87 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene N87 Ferrite Core Toroid Type Length Width 0.249" (6.32mm) Diameter 0.099" (2.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.249" (6.32mm) | Finish Parylene |
Inductance Factor (Al) 560 nH | Height 0.099" (2.52mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.48200 | ¥34.82 |
| 25 | ¥3.00040 | ¥75.01 |
| 50 | ¥2.67280 | ¥133.64 |
| 100 | ¥2.36940 | ¥236.94 |
| 250 | ¥2.00300 | ¥500.75 |
| 500 | ¥1.74844 | ¥874.22 |
| 4,000 | ¥1.51031 | ¥6,041.24 |








