
B64290P0037X001 | |
|---|---|
DigiKey Part Number | 495-B64290P0037X001-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X001 |
Description | FERRITE CORE TOROID 20NH K1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene K1 Ferrite Core Toroid Type Length Width 0.249" (6.32mm) Diameter 0.099" (2.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X001 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 80 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Material K1 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.249" (6.32mm) | Finish Parylene |
Inductance Factor (Al) 20 nH | Height 0.099" (2.52mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.51800 | ¥85.18 |
| 25 | ¥7.30080 | ¥182.52 |
| 50 | ¥6.45720 | ¥322.86 |
| 100 | ¥5.67740 | ¥567.74 |
| 250 | ¥4.72944 | ¥1,182.36 |
| 500 | ¥4.33034 | ¥2,165.17 |



