80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 10 MHz 70mA DCR 2.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT1210G-800-2P-TL10

DigiKey Part Number
445-ACT1210G-800-2P-TL10TR-ND - Tape & Reel (TR)
445-ACT1210G-800-2P-TL10CT-ND - Cut Tape (CT)
445-ACT1210G-800-2P-TL10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210G-800-2P-TL10
Description
CMC 80UH 70MA 2LN 3.8KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 10 MHz 70mA DCR 2.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210G-800-2P-TL10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
70mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.6Ohm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
3.8 kOhms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
80 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,736
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥13.52400¥135.24
25¥12.51200¥312.80
50¥11.79800¥589.90
100¥11.12350¥1,112.35
250¥10.29140¥2,572.85
500¥9.79294¥4,896.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥8.00077¥48,004.62
Manufacturers Standard Package