Common Mode Chokes Kit 65 Pieces (8 Values - Mixed Quantities) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUTO-ETHERNET-KIT

DigiKey Part Number
445-AUTO-ETHERNET-KIT-ND
Manufacturer
Manufacturer Product Number
AUTO-ETHERNET-KIT
Description
COMMON MODE CHOKE + CHIP VARISTO
Customer Reference
Detailed Description
Common Mode Chokes Kit 65 Pieces (8 Values - Mixed Quantities) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
65 Pieces (8 Values - Mixed Quantities)
Manufacturer
TDK
Mounting Type
Surface Mount
Packaging
Bulk
Packages Included
0204, 0603, 0805, 1206
Part Status
Discontinued at DigiKey
Grade
Automotive
Kit Type
Common Mode Chokes
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.02000¥291.02
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ACT1210L-201-2P-TL00CMC 200UH 70MA 2LN SMD AEC-Q2005
ACT1210G-800-2P-TL10CMC 80UH 70MA 2LN 3.8KOHM SMD5
AVRH10C221KT1R5YA8VARISTOR 220V 500MA 040210
AVRH10C101KT1R2YE8VARISTOR 120V 300MA 040210
Show More