
ACT1210E-131-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210E-131-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210E-131-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210E-131-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210E-131-2P-TL00 |
Description | CMC 130UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 µH 2 Line Common Mode Choke Surface Mount 70mA DCR 2.9Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.9Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 130 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 70mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.20300 | ¥142.03 |
| 25 | ¥13.13640 | ¥328.41 |
| 50 | ¥12.38340 | ¥619.17 |
| 100 | ¥11.67630 | ¥1,167.63 |
| 250 | ¥10.80276 | ¥2,700.69 |
| 500 | ¥10.18668 | ¥5,093.34 |
| 1,000 | ¥10.11668 | ¥10,116.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥8.26526 | ¥49,591.56 |










