
ZWS30C-5 | |
|---|---|
DigiKey Part Number | 285-ZWS30C-5-ND |
Manufacturer | |
Manufacturer Product Number | ZWS30C-5 |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS30C-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.73000 | ¥282.73 |
| 10 | ¥276.94400 | ¥2,769.44 |
| 25 | ¥271.15560 | ¥6,778.89 |
| 50 | ¥262.47260 | ¥13,123.63 |

