ZWS150BAF OPEN FRAME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS150BAF-5

DigiKey Part Number
285-2010-ND
Manufacturer
Manufacturer Product Number
ZWS150BAF-5
Description
AC/DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS150BAF-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
30 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥900.96000¥900.96
10¥885.98900¥8,859.89
25¥801.56480¥20,039.12
50¥778.65360¥38,932.68
Manufacturers Standard Package