
ZWS10B-3 | |
|---|---|
DigiKey Part Number | 285-ZWS10B-3-ND |
Manufacturer | |
Manufacturer Product Number | ZWS10B-3 |
Description | AC/DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS10B-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.96000 | ¥241.96 |
| 10 | ¥222.03500 | ¥2,220.35 |
| 25 | ¥210.70560 | ¥5,267.64 |
| 50 | ¥201.52820 | ¥10,076.41 |



