


RSMN-2006L | |
|---|---|
DigiKey Part Number | RSMN-2006L-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2006L |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.77000 | ¥256.77 |
| 10 | ¥250.97800 | ¥2,509.78 |
| 25 | ¥239.97960 | ¥5,999.49 |
| 50 | ¥234.93520 | ¥11,746.76 |

