KMS-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMS-A Series
Industrial Power Supply Product Range Overview Video

KMS15A-9

DigiKey Part Number
285-2531-ND
Manufacturer
Manufacturer Product Number
KMS15A-9
Description
AC/DC CONVERTER 9V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 1.66A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KMS15A-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
15 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cURus
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
±45mV
Load Regulation
±90mV
Weight
0.13 lb (58.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥349.47000¥349.47
10¥336.66600¥3,366.66
Manufacturers Standard Package