
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSP60-15 | |
---|---|
DigiKey Part Number | 285-1234-ND |
Manufacturer | |
Manufacturer Product Number | DSP60-15 |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DSP60-15 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
In-Stock: 87
Factory Stock: 203
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.91000 | ¥466.91 |
10 | ¥437.78600 | ¥4,377.86 |
Associated ProductSee All
15 Items
You May Also Be Interested InSee All
2 Items