DPP480-48-3 | ||
---|---|---|
DigiKey Part Number | 285-1936-ND | |
Manufacturer | ||
Manufacturer Product Number | DPP480-48-3 | |
Description | AC/DC DIN RAIL SUPPLY 48V 480W | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DPP480-48-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 575 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,096.34000 | ¥2,096.34 |
10 | ¥1,927.79300 | ¥19,277.93 |
25 | ¥1,856.55040 | ¥46,413.76 |