
DFP10112 | |
|---|---|
DigiKey Part Number | 285-1901-ND |
Manufacturer | |
Manufacturer Product Number | DFP10112 |
Description | TCO 250VAC 139C (282F) RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 139°C (282°F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | DFP10112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | 139°C (282°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Approval Agency | CCC, UL/cUL, VDE | |
Maximum Temperature Limit | - | |
Package / Case | Radial |










