


PFE500F-28 | |
|---|---|
DigiKey Part Number | 285-1802-ND |
Manufacturer | |
Manufacturer Product Number | PFE500F-28 |
Description | AC/DC CONVERTER 28V 500W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE500F-28 Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 86% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 17-DIP Module, Full Brick |
Type Enclosed | Size / Dimension 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 28V | Line Regulation 56mV |
Current - Output (Max) 18A | Load Regulation 56mV |
Power (Watts) 500 W | Weight 0.662 lb (300.28 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE500F-28/T | TDK-Lambda | 1,358 | 285-PFE500F-28/T-ND | ¥3,486.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,486.55000 | ¥3,486.55 |
| 10 | ¥3,251.63900 | ¥32,516.39 |
| 25 | ¥3,162.63520 | ¥79,065.88 |










