Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE500F-12

DigiKey Part Number
285-1801-ND
Manufacturer
Manufacturer Product Number
PFE500F-12
Description
AC/DC CONVERTER 12V 500W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE500F-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Remote On/Off, Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
-40°C ~ 100°C (With Derating)
Series
Efficiency
83%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
17-DIP Module, Full Brick
Type
Enclosed
Size / Dimension
4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input
85 ~ 265 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
12V
Line Regulation
48mV
Current - Output (Max)
42A
Load Regulation
48mV
Power (Watts)
500 W
Weight
0.662 lb (300.28 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,486.55000¥3,486.55
10¥3,251.63900¥32,516.39
25¥3,162.63520¥79,065.88
Manufacturers Standard Package