CUT355FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUT35-5FF

DigiKey Part Number
285-CUT35-5FF-ND
Manufacturer
Manufacturer Product Number
CUT35-5FF
Description
AC/DC CONVERTER 5V 15V -15V 35W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUT35-5FF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1 A
Current - Output 3
650 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥366.42000¥366.42
10¥334.41700¥3,344.17
25¥329.78920¥8,244.73
50¥320.60840¥16,030.42
Manufacturers Standard Package