CUS800M-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS800M-12

DigiKey Part Number
285-CUS800M-12-ND
Manufacturer
Manufacturer Product Number
CUS800M-12
Description
AC/DC CONVERTER 12V 680W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS800M-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
56.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.71" L x 3.35" W x 1.67" H (170.5mm x 85.0mm x 42.5mm)
Approval Agency
CE, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,415.59000¥2,415.59
10¥2,385.98600¥23,859.86
25¥2,311.32600¥57,783.15
Manufacturers Standard Package