CUS600M1-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS600M1-24

DigiKey Part Number
285-CUS600M1-24-ND
Manufacturer
Manufacturer Product Number
CUS600M1-24
Description
AC/DC CONVERTER 24V 401W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS600M1-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
96%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,329.40000¥1,329.40
10¥1,313.03200¥13,130.32
25¥1,271.93480¥31,798.37
50¥1,214.53660¥60,726.83