Open Frame AC DC Converters 1 Output 19V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS500M1-19

DigiKey Part Number
285-CUS500M1-19-ND
Manufacturer
Manufacturer Product Number
CUS500M1-19
Description
AC/DC CONVERTER 19V 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 19V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS500M1-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
19V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15.8 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
96%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,139.45000¥1,139.45
10¥1,125.48100¥11,254.81
25¥1,090.25160¥27,256.29
50¥1,040.96400¥52,048.20