CUS500M1-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS500M1-12

DigiKey Part Number
285-CUS500M1-12-ND
Manufacturer
Manufacturer Product Number
CUS500M1-12
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS500M1-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
96%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,139.45000¥1,139.45
10¥1,125.48100¥11,254.81
25¥1,090.25160¥27,256.29
50¥1,040.96400¥52,048.20